Schneider Electric Busbar Trunking, 630A, 800 mm, KSA63 Series

Subtotal (1 unit)*

€1,696.04

(exc. VAT)

€2,086.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,696.04

*price indicative

RS Stock No.:
354-305
Mfr. Part No.:
KSA630DLF41A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KSA63

Product Type

Busbar Trunking

Current Rating

630A

Length

800mm

Operating Voltage

690V

COO (Country of Origin):
FR
The Schneider Electric Elbow from the Canalis range, designed for busbar trunking systems. Supports 230 to 690V operational voltage at 50/60 Hz. Features a 90° operating angle with 3L + N + PE polarity. Provides IP55 protection as per IEC 60529.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy