Schneider Electric Busbar Trunking, 630A, 800 mm, KS-A Series
- RS Stock No.:
- 335-121
- Mfr. Part No.:
- KSA630DZCH41A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,413.61
(exc. VAT)
€2,968.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,413.61 |
*price indicative
- RS Stock No.:
- 335-121
- Mfr. Part No.:
- KSA630DZCH41A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 630A | |
| Length | 800mm | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 630A | ||
Length 800mm | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis Zed elbow KSA630 is an aluminium busbar trunking system designed for 500 or 630A applications. Side B is customizable and made to measure for tailored installations. The system is engineered to turn right then left, featuring 3L conductors, neutral, and protective earth conductors for complete electrical safety and functionality. Finished in white RAL9001, this trunking system offers both durability and a clean aesthetic, making it suitable for various industrial environments where efficient and reliable power distribution is essential.
RoHS compliant
REACh free of SVHC
Mercury free
IK08 conforming to IEC 62262
Related links
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KSA630 Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
