Schneider Electric Busbar Trunking, 630A, 1.5 m, KSA63 Series
- RS Stock No.:
- 354-560
- Mfr. Part No.:
- KSA630EV4153
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,350.46
(exc. VAT)
€1,661.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,350.46 |
*price indicative
- RS Stock No.:
- 354-560
- Mfr. Part No.:
- KSA630EV4153
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA63 | |
| Product Type | Busbar Trunking | |
| Length | 1.5m | |
| Current Rating | 630A | |
| Number of Tap Off Outlets | 3 | |
| Operating Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA63 | ||
Product Type Busbar Trunking | ||
Length 1.5m | ||
Current Rating 630A | ||
Number of Tap Off Outlets 3 | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vertical distribution length from the Canalis range, providing IP55 protection as per IEC 60529. Mounted by screws for secure installation. Features a fixed dimension type for consistent performance.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Busbar Trunking 5 m, KSA63 Series
- Schneider Electric Busbar Trunking 1.2 m, KSA63 Series
- Schneider Electric Busbar Trunking 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking 290 mm, KSA63 Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KSC63 Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
