Schneider Electric Busbar Tap-Off Unit, 250A, 590 mm, Canalis Series
- RS Stock No.:
- 354-343
- Mfr. Part No.:
- KH025SD551
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,644.00
(exc. VAT)
€3,252.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,644.00 |
*price indicative
- RS Stock No.:
- 354-343
- Mfr. Part No.:
- KH025SD551
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Tap-Off Unit | |
| Length | 590mm | |
| Current Rating | 250A | |
| Operating Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Tap-Off Unit | ||
Length 590mm | ||
Current Rating 250A | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Tap-off unit from the Canalis range, designed in white RAL9001 for a sleek finish. Complies with IEC 61439-6 standards, ensuring reliable performance. Provides IK08 protection as per IEC 62262 for impact resistance.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Busbar Tap-Off Unit 590 mm, Canalis Series
- Schneider Electric Busbar Tap-Off Unit 680 mm, Canalis Series
- Schneider Electric Busbar Tap-Off Unit 434 mm, Canalis Series
- Schneider Electric Busbar Tap-Off Unit 780 mm, Canalis Series
- Schneider Electric Busbar Trunking 165 mm, Canalis Series
- Schneider Electric Busbar Trunking 742 mm, Canalis Series
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
- Schneider Electric Busbar Trunking 800 mm, Canalis Series
