RS Better World
Schneider Electric Busbar Trunking, 250A, 250 mm, Canalis Series
- RS Stock No.:
- 119-394
- Mfr. Part No.:
- KSA250DLF401
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€914.54
(exc. VAT)
€1,124.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €914.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-394
- Mfr. Part No.:
- KSA250DLF401
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Trunking | |
| Current Rating | 250A | |
| Length | 250mm | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Metal | |
| RAL Code | RAL 9001 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Trunking | ||
Current Rating 250A | ||
Length 250mm | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Metal | ||
RAL Code RAL 9001 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis elbow is a high-quality product designed for change direction applications in electrical installations. With its aluminium construction and standard busbar compatibility, this elbow offers reliable performance and durability for a variety of setups.
Constructed from aluminium for lightweight and sturdy design
Compatible with Canalis KSC busbar trunking for seamless integration
IP55 degree of protection for added safety in different environments
Direction change type from edgewise to downward for flexibility in installations
Sustainable Green Premium product with RoHS compliance for environmentally friendly operation
Related links
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
- Schneider Electric Busbar Trunking 742 mm, Canalis Series
- Schneider Electric Busbar Trunking 165 mm, Canalis Series
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
- Schneider Electric Busbar Trunking 742 mm, Canalis KSA Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 750 mm, Canalis Series
- Schneider Electric Busbar Trunking 800 mm, Canalis Series
