Schneider Electric Busbar Trunking, 400 A, 1.2 m, KSA40 Series

Subtotal (1 unit)*

€1,725.74

(exc. VAT)

€2,122.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,725.74

*price indicative

RS Stock No.:
354-397
Mfr. Part No.:
KSA400DLF41F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KSA40

Product Type

Busbar Trunking

Length

1.2m

Current Rating

400 A

Operating Voltage

690 V

COO (Country of Origin):
FR
The Schneider Electric Elbow from the Canalis range, designed for busbar trunking systems. Supports 230 to 690V operational voltage at 50/60 Hz. Features a 90° operating angle with 3L + N + PE polarity. Provides IP55 protection as per IEC 60529.

EU RoHS Directive

Mercury free

Related links