Schneider Electric Busbar Trunking, 400A, 1.2 m, KSA40 Series

Subtotal (1 unit)*

€1,716.84

(exc. VAT)

€2,111.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,716.84

*price indicative

RS Stock No.:
354-399
Mfr. Part No.:
KSA400DLL42F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KSA40

Product Type

Busbar Trunking

Current Rating

400A

Length

1.2m

Operating Voltage

690V

COO (Country of Origin):
FR
The Schneider Electric Elbow from the Canalis range, designed for busbar trunking systems. Supports 230 to 690V operational voltage at 50/60 Hz. Features a 90° operating angle with 3L + N + PE polarity. Provides IP55 protection as per IEC 60529.

EU RoHS Directive

Mercury free

Related links