Schneider Electric Cross Elbow Busbar Trunking, 250A, 750 mm, Canalis Series
- RS Stock No.:
- 429-380
- Mfr. Part No.:
- KSA250DLF4CFM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,048.65
(exc. VAT)
€6,209.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,048.65 |
*price indicative
- RS Stock No.:
- 429-380
- Mfr. Part No.:
- KSA250DLF4CFM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Cross Elbow Busbar Trunking | |
| Current Rating | 250A | |
| Length | 750mm | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Metal | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Cross Elbow Busbar Trunking | ||
Current Rating 250A | ||
Length 750mm | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Metal | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow serves as a missing link for aluminium busbar trunking systems. Designed with custom made sides A/B, it features one fire barrier and a downward orientation. Ensuring durability and seamless integration, it provides reliable performance for electrical installations.
RoHS compliant
IK08 protection conforming to IEC 62262
Mercury free
Related links
- Schneider Electric Cross Elbow Busbar Trunking 750 mm, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking Canalis Series
- Schneider Electric Tee Elbow Busbar Trunking Canalis Series
- Schneider Electric Busbar Trunking 742 mm, Canalis Series
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
- Schneider Electric Busbar Trunking 165 mm, Canalis Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
