RS Better World
Schneider Electric Tee Elbow Busbar Trunking, 250A, Canalis Series
- RS Stock No.:
- 211-0456
- Mfr. Part No.:
- KSA250DTC40
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€907.72
(exc. VAT)
€1,116.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €907.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 211-0456
- Mfr. Part No.:
- KSA250DTC40
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Tee Elbow Busbar Trunking | |
| Current Rating | 250A | |
| Operating Voltage | 690V | |
| RAL Code | RAL 9001 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Tee Elbow Busbar Trunking | ||
Current Rating 250A | ||
Operating Voltage 690V | ||
RAL Code RAL 9001 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KS Tee elbow, with operational current of 250A, is used for changing the direction of the line and to create branches perpendicular to the main line.
The Busbar trunking polarity is 3L + N + PE
Related links
- Schneider Electric Tee Elbow Busbar Trunking Canalis Series
- Schneider Electric Tee Elbow Busbar Trunking Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 750 mm, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking Canalis Series
- Schneider Electric Vertical Busbar Trunking with Fire Barrier Canalis Series
