Schneider Electric Flexible Busbar Trunking, 40A, 500 mm, Canalis Series
- RS Stock No.:
- 211-0360
- Mfr. Part No.:
- KBA40DF405W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€179.01
(exc. VAT)
€220.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.01 |
*price indicative
- RS Stock No.:
- 211-0360
- Mfr. Part No.:
- KBA40DF405W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Flexible Busbar Trunking | |
| Length | 500mm | |
| Current Rating | 40A | |
| Operating Voltage | 230V, 400V | |
| Number of Circuits | 1 | |
| RAL Code | Black RAL 9003 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Flexible Busbar Trunking | ||
Length 500mm | ||
Current Rating 40A | ||
Operating Voltage 230V, 400V | ||
Number of Circuits 1 | ||
RAL Code Black RAL 9003 | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KBA flexible length, with operational current of 40A and length 0.5 m, is used for changes in direction or levels of Canalis trunking and detours around obstacles.
Its IP degree of protection is IP55
Its IK degree of protection is IK06
Related links
- Schneider Electric Flexible Busbar Trunking 500 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 2 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 1 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 1 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 1 m, Canalis Series
