RS Better World
Schneider Electric Vertical Busbar Trunking with Fire Barrier, 250A, Canalis Series
- RS Stock No.:
- 248-4076
- Mfr. Part No.:
- KSA250CM4AF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,189.78
(exc. VAT)
€1,463.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,189.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 248-4076
- Mfr. Part No.:
- KSA250CM4AF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Vertical Busbar Trunking with Fire Barrier | |
| Current Rating | 250A | |
| Operating Voltage | 690V | |
| RAL Code | RAL 9001 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Vertical Busbar Trunking with Fire Barrier | ||
Current Rating 250A | ||
Operating Voltage 690V | ||
RAL Code RAL 9001 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric's busbar trunking has network frequency of 50 to 60 Hz. The rated operational voltage is 230 to 690 V and rated operational current 205 A at 35 °C.
Mounting mode by screws
Mounting position vertical - neutral on right
Neutral position right
Related links
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2.5 m, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Vertical Busbar, KSA1000 Series
- Schneider Electric Vertical Busbar, KSA250 Series
- Schneider Electric Vertical Busbar, KSA100 Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Tee Elbow Busbar Trunking Canalis Series
