Siemens 8GF5762 Busbar Cover, 5 mm Pitch
- RS Stock No.:
- 116-452
- Mfr. Part No.:
- 8GF5762
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€117.54
(exc. VAT)
€144.57
(inc. VAT)
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.54 |
*price indicative
- RS Stock No.:
- 116-452
- Mfr. Part No.:
- 8GF5762
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Cover | |
| Range | 8GF5762 | |
| Number of Poles | 4 | |
| Standards/Approvals | UKCA CE EAC | |
| Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Cover | ||
Range 8GF5762 | ||
Number of Poles 4 | ||
Standards/Approvals UKCA CE EAC | ||
Pitch 5mm | ||
- COO (Country of Origin):
- DE
The Siemens stab universal bus bar holder is used as a support for bus bar.
CE and EAC certified
