ABB SmiSSline ZLS Busbar Side Cover
- RS Stock No.:
- 376-051
- Mfr. Part No.:
- 2CCF002762R0001 ZLS100
- Manufacturer:
- ABB
Subtotal (1 pack of 4 sets)*
€16.90
(exc. VAT)
€20.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.90 | €4.225 |
*price indicative
- RS Stock No.:
- 376-051
- Mfr. Part No.:
- 2CCF002762R0001 ZLS100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar Side Cover | |
| Range | SmiSSline | |
| For Use With | ZLS101 | |
| Standards/Approvals | Following EU Directive 2002/95/EC August 18, 2005 and Amendment | |
| Series | ZLS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar Side Cover | ||
Range SmiSSline | ||
For Use With ZLS101 | ||
Standards/Approvals Following EU Directive 2002/95/EC August 18, 2005 and Amendment | ||
Series ZLS | ||
- COO (Country of Origin):
- CH
SMISSLINE accessories for plug base rail systems
Supply terminals
Pluggable in any position
Supply to rail centre → 160 A, or → 100A at rail end
Large 50 mm² connecting terminals for longitudinal or transverse feed
Supply option for auxiliary power rails via 10 mm² terminals
Busbar cover
As touch-protection covers on reserve slots
Panels for 4 slots
Breakable per slot
With opening for test probe
Busbar separator
For separating current circuits in the same plug base system
Dark grey as a visual separation point indicator
Related links
- ABB SMISSLINE TP ZLS Busbar
- ABB SMISSLINE Series Busbar Cover for Use with Plug-in Distribution Systems Accessories
- ABB SMISSLINE Series End Cover for Use with ZLS100
- ABB SMISSLINE Series Busbar for Use with SMISSLINE TP
- ABB SMISSLINE Series Auxiliary Switch for Use with SMISSLINE TP Busbar System
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers