Siemens SENTRON Busbar Cover, 690 V, 60 mm Pitch
- RS Stock No.:
- 159-365
- Mfr. Part No.:
- 8US1922-1AC00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€63.76
(exc. VAT)
€78.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €6.376 | €63.76 |
*price indicative
- RS Stock No.:
- 159-365
- Mfr. Part No.:
- 8US1922-1AC00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Cover | |
| Rated Operational Voltage | 690 V | |
| Range | SENTRON | |
| For Use With | Busbar Holder | |
| Standards/Approvals | REACH, EAC, UR, CE, RoHS, UKCA, WEEE | |
| Pitch | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Cover | ||
Rated Operational Voltage 690 V | ||
Range SENTRON | ||
For Use With Busbar Holder | ||
Standards/Approvals REACH, EAC, UR, CE, RoHS, UKCA, WEEE | ||
Pitch 60mm | ||
- COO (Country of Origin):
- DE
The Siemens End cover for the busbar holder from the SENTRON series is designed to accommodate a busbar centre to centre spacing of 60 mm. It operates effectively at a rated voltage of 690 V, ensuring compatibility with various installations.
Compatible with 3 pole busbar supports
Lightweight for easy installation
Meets general product approval certification
Related links
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON 8US1 Busbar Connector 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON 8US Busbar Connector 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
