RS Better World
Schneider Electric PrismaSeT PrismaSeT P Busbar
- RS Stock No.:
- 130-981
- Mfr. Part No.:
- LVS04425
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€734.97
(exc. VAT)
€904.01
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €734.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-981
- Mfr. Part No.:
- LVS04425
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | PrismaSeT | |
| Number of Poles | 3 | |
| Standards/Approvals | EC 61439-2, inside enclosureIEC 61439-1, inside enclosure ASTA | |
| Current Rating | 250A | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Series | PrismaSeT P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range PrismaSeT | ||
Number of Poles 3 | ||
Standards/Approvals EC 61439-2, inside enclosureIEC 61439-1, inside enclosure ASTA | ||
Current Rating 250A | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Series PrismaSeT P | ||
- COO (Country of Origin):
- FR
The Schneider Electric Connection transfer assembly, PrismaSeT P, is designed for fixed horizontal NSX250 with toggle. It is a reliable and high-quality product that meets the standards of IEC 61439-2 and ASTA certification, making it a trustworthy choice for your electrical needs.
Rated operational current for efficient performance
Compact design for easy installation
Busbar cross section for effective power distribution
Net weight for lightweight handling
Green Premium product with sustainable offer status for eco-friendly usage
Related links
- Schneider Electric PrismaSeT PrismaSeT P Busbar
- Schneider Electric PrismaSeT PrismaSeT P 3 Phase Busbar
- Schneider Electric PrismaSeT PrismaSeT P 4 Phase Busbar
- Schneider Electric PrismaSeT P Series Washer Set for Use with Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Washer Set for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy LGY Busbar
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy LGY Busbar PrismaSeT,
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with Linergy LGYE Busbar PrismaSeT P
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar
