ABB Copper PBFC0160 Busbar
- RS Stock No.:
- 204-073
- Mfr. Part No.:
- 1STQ009175A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€190.79
(exc. VAT)
€234.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.79 |
*price indicative
- RS Stock No.:
- 204-073
- Mfr. Part No.:
- 1STQ009175A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | PBFC0160 | |
| For Use With | Modular Boards - System Pro E Power | |
| Standards/Approvals | CE, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Material Copper | ||
Range PBFC0160 | ||
For Use With Modular Boards - System Pro E Power | ||
Standards/Approvals CE, RoHs and Reach | ||
- COO (Country of Origin):
- FR
The ABB Main Distribution Board is designed for reliable power management in modular systems. It accommodates flexible copper bars for seamless integration with System pro E Power solutions. Built to support high electrical loads, this robust board ensures optimal performance across various applications. With a focus on space efficiency and safety features, it meets the demands of modern power distribution installations.
Accommodates various modular boards for enhanced compatibility
Constructed with high-quality flat flexible copper material
Optimised for efficient power delivery in main distribution
Lightweight design at 2.660 kg simplifies installation