Subtotal (1 box of 1 unit)*
€719.77
(exc. VAT)
€885.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €719.77 |
*price indicative
- RS Stock No.:
- 237-6605
- Mfr. Part No.:
- 2CPX061424R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Material | Copper | |
| For Use With | TriLine | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Material Copper | ||
For Use With TriLine | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
ABB Busbar, 1m Length, Copper - 2CPX061424R9999
This ABB busbar, made of high-quality copper is designed to deliver reliable electrical connectivity in various applications. The sturdy construction and precise dimensions make it a suitable choice for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Constructed with high-grade copper material for enhanced conductivity and durability
• Offers a length of 1m and a width of 1m, providing versatility in installation options
• Provides a secure and stable electrical connection, minimizing the risk of malfunctions
• The 80 x 10 x 1000 mm dimensions offer a compact yet efficient solution for space-saving installations
Applications
• Ideal for use in TriLine setups to ensure optimal performance and compatibility
• Suitable for various electrical distribution and connection tasks in industrial and commercial settings
• Can be used for creating reliable and efficient electrical connections in machinery and equipment
Can it be used with other manufacturers' products?
It is specifically designed for use with TriLine products, ensuring compatibility and reliable performance.
Will it fit in tight spaces?
With its compact dimensions of 80 x 10 x 1000 mm, it is reliable for installations in various settings, including tight spaces.
Is it suitable for outdoor applications?
The ABB busbar is designed to withstand harsh environmental conditions, making it suitable for outdoor use in industrial settings.
How easy is it to install?
Installation is straightforward, with clear instructions provided for seamless integration into existing electrical setups.