RS Better World
Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar, 415 V ac, 18 mm Pitch
- RS Stock No.:
- 207-178
- Mfr. Part No.:
- A9XAH657
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€103.75
(exc. VAT)
€127.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 207-178
- Mfr. Part No.:
- A9XAH657
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V ac | |
| Range | Acti9 | |
| Electrical Phase | 3 | |
| Number of Poles | 1 | |
| Standards/Approvals | EN/IEC 61439-1 EU RoHS directive | |
| Better World Product | Yes | |
| Current Rating | 100A | |
| Better World Verification | Byggvarubedömningen | |
| Pitch | 18mm | |
| Series | Acti9 Accessoires | |
| Number of Modules | 57 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V ac | ||
Range Acti9 | ||
Electrical Phase 3 | ||
Number of Poles 1 | ||
Standards/Approvals EN/IEC 61439-1 EU RoHS directive | ||
Better World Product Yes | ||
Current Rating 100A | ||
Better World Verification Byggvarubedömningen | ||
Pitch 18mm | ||
Series Acti9 Accessoires | ||
Number of Modules 57 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cuttable horizontal comb busbar 57 modules with 9mm auxiliary for Acti9 C60. It is suitable for 38 devices 3P+N with associated auxiliaries. The length is 1000mm. The total number of modules of 18mm is 57. The pin cross section is 16mm². The type of electric connection is PIN. The number of phase is 3. The number of poles is 4. The Ie rated operational current at 40°C is 100A.
RoHS compliant
Mercury free
IP20 rated
Related links
- Schneider Electric Copper Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 2 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 iC60 1 Phase Busbar 18 mm Pitch
