RS Better World
Schneider Electric Acti9 Acti9 3 Phase Busbar, 415 V ac, 18 mm Pitch
- RS Stock No.:
- 212-353
- Mfr. Part No.:
- A9XPH408
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.10
(exc. VAT)
€27.18
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-353
- Mfr. Part No.:
- A9XPH408
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V ac | |
| Range | Acti9 | |
| Electrical Phase | 3 | |
| Standards/Approvals | EN/IEC 61439-1 | |
| Current Rating | 100A | |
| Pitch | 18mm | |
| Better World Product | Yes | |
| Series | Acti9 | |
| Better World Claim | Designed for Disassembly | |
| Colour | White | |
| Number of Modules | 8 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V ac | ||
Range Acti9 | ||
Electrical Phase 3 | ||
Standards/Approvals EN/IEC 61439-1 | ||
Current Rating 100A | ||
Pitch 18mm | ||
Better World Product Yes | ||
Series Acti9 | ||
Better World Claim Designed for Disassembly | ||
Colour White | ||
Number of Modules 8 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Comb Busbar is designed for horizontal mounting and supports a 100 A operational current at 40°C. It operates at 415 V AC with a 500 V AC insulation voltage, conforming to IEC 61439-2 standards. It can be mounted at the top or bottom using tunnel-type or double terminals. Compatible with Acti9 series such as iC60, iK60, iID, iID K, iSW, and iSW-N, it provides efficient power distribution for various Acti9 devices.
IP20 rated
EN/IEC 61439 1 standard
Pollution degree 3
RoHS compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 4 Phase Busbar 18 mm Pitch
- Schneider Electric Copper Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 2 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 iC60 3 Phase Busbar 18 mm Pitch
