Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- RS Stock No.:
- 230-485
- Mfr. Part No.:
- 119037 CU-BAND10X40X1-BK
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€1,738.33
(exc. VAT)
€2,138.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,738.33 | €579.443 |
*price indicative
- RS Stock No.:
- 230-485
- Mfr. Part No.:
- 119037 CU-BAND10X40X1-BK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1500 V ac/dc | |
| Product Type | Busbar | |
| Range | Eaton xEffect | |
| Material | Tin Plated Copper | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | RoHS, (max. 105 °C) UL 758, CE, EN 6049, UL, CSA09, EN 60491 | |
| Series | Eaton xEffect | |
| Current Rating | 1000A | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1500 V ac/dc | ||
Product Type Busbar | ||
Range Eaton xEffect | ||
Material Tin Plated Copper | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals RoHS, (max. 105 °C) UL 758, CE, EN 6049, UL, CSA09, EN 60491 | ||
Series Eaton xEffect | ||
Current Rating 1000A | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Eaton xEffect Multi-Layer Copper Band Enclosure is designed to meet the rigorous demands of industrial applications, ensuring optimal performance and reliability. Constructed from high-quality copper band material, it offers superior conductivity and durability. With its sleek dimensions of 10 mm x 40 mm x 1 mm, this enclosure is tailored for precision and efficiency in electrical setups. Compliant with various international standards, it guarantees safety and longevity, making it an essential component for any professional electrical installation. The enclosure's exceptional features, including heat resistance and self-extinguishing properties, enhance its suitability for high-stress environments. Whether used for control gear or switchboard applications, this product stands out as a trusted solution for modern electrical infrastructure.
Constructed for high conductivity and strength
Designed to accommodate substantial amperage ratings
Provides excellent heat resistance for enhanced safety
Compatible with various international certification standards
Self-extinguishing properties add an extra layer of security
Optimised dimensions ensure space efficiency in installations
Supports a broad voltage range for versatile applications
Ideal for use in demanding industrial environments
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Busbar, 60 mm Pitch
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Siemens Tin Plated Copper 8WH6 8WH6 Busbar, 10 mm Pitch
