Eaton Tinned Copper SASY 60i Busbar, 60 mm Pitch
- RS Stock No.:
- 241-115
- Mfr. Part No.:
- 041719 CU20X10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€112.46
(exc. VAT)
€138.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.46 |
*price indicative
- RS Stock No.:
- 241-115
- Mfr. Part No.:
- 041719 CU20X10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Material | Tinned Copper | |
| Range | SASY 60i | |
| For Use With | SH0635/3 | |
| Standards/Approvals | RoHS, IECEN 60491, VDE 0660 Part 500, EN 1061, VDE 0660 part 504 | |
| Pitch | 60mm | |
| Current Rating | 460A | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Material Tinned Copper | ||
Range SASY 60i | ||
For Use With SH0635/3 | ||
Standards/Approvals RoHS, IECEN 60491, VDE 0660 Part 500, EN 1061, VDE 0660 part 504 | ||
Pitch 60mm | ||
Current Rating 460A | ||
Colour Grey | ||
- COO (Country of Origin):
- FR
The Eaton Copper Busbar is designed specifically for low voltage switchgear and control gear applications. Engineered to provide superior performance and durability, this product is ideal for both indoor and outdoor installations, ensuring reliability in various environments. The flat busbar is tinned for enhanced corrosion resistance, making it suitable for a range of applications. With a robust design that facilitates ease of installation, this busbar will support your electrical infrastructure with confidence, meeting the latest compliance standards.
Robust construction ensures durability and reliability
Tinned surface offers enhanced protection against corrosion
Versatile design suitable for both indoor and outdoor installations
Meets stringent industry compliance standards for safety
Flat form factor facilitates easy installation and integration
Optimised for efficient electrical performance and longevity
Related links
- Eaton Tin Plated Copper SASY 60i Busbar, 60 mm Pitch
- Eaton Tin Plated Copper SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
