Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- RS Stock No.:
- 251-376
- Mfr. Part No.:
- 215269 CU12X10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.31
(exc. VAT)
€90.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.31 |
*price indicative
- RS Stock No.:
- 251-376
- Mfr. Part No.:
- 215269 CU12X10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Material | Tin Plated Copper | |
| Range | SASY 60i | |
| Standards/Approvals | RoHS | |
| Series | Eaton xEffect SASY 60i | |
| Current Rating | 240A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Material Tin Plated Copper | ||
Range SASY 60i | ||
Standards/Approvals RoHS | ||
Series Eaton xEffect SASY 60i | ||
Current Rating 240A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Eaton innovative enclosure embodies a seamless blend of durability and functionality, designed specifically for switch and control gear applications. With its robust copper busbar structure, the enclosure ensures efficient electrical conductivity while meeting stringent compliance standards. Featuring a modular design, this product accommodates a variety of configurations, catering to diverse industrial requirements. Its carefully crafted specifications ensure that The Eaton xEffect SASY 60i Enclosure not only facilitates optimal performance but also enhances the overall safety and reliability of electrical installations. Built to withstand the rigours of operational environments, this enclosure stands as a testament to modern engineering excellence, making it an ideal choice for professionals seeking a dependable solution for their electrical needs.
Robust construction ensures longevity in demanding environments
Efficient electrical conductivity provided by high-quality copper
Modular design offers flexibility for various configurations
Tinned surface enhances protection against corrosion
Rated for a nominal current of 240 A, ensuring high performance
Designed for compatibility with flat busbar systems
Conforms to RoHS standards, affirming eco-friendly compliance
Compact dimensions facilitate easy installation and integration
Related links
- Eaton Tin Plated Copper SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Busbar, 60 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
