Eaton BBA Busbar Adapter BBA Busbar, 600 V
- RS Stock No.:
- 243-508
- Mfr. Part No.:
- 101483 BBA4/2TS-L
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.58
(exc. VAT)
€47.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.58 |
*price indicative
- RS Stock No.:
- 243-508
- Mfr. Part No.:
- 101483 BBA4/2TS-L
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 600 V | |
| Product Type | Busbar | |
| Range | BBA Busbar Adapter | |
| Standards/Approvals | UL 508A Certified by UL for use in Canada UL 508, UL File No.: E300273, CSA-C22.2 No. 14, IEC60439-1, UL, UL Category Control No.: NMTR, NMTR7, CE | |
| Series | BBA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 600 V | ||
Product Type Busbar | ||
Range BBA Busbar Adapter | ||
Standards/Approvals UL 508A Certified by UL for use in Canada UL 508, UL File No.: E300273, CSA-C22.2 No. 14, IEC60439-1, UL, UL Category Control No.: NMTR, NMTR7, CE | ||
Series BBA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Adapter is designed for seamless integration within your electrical systems, ensuring exceptional performance and reliability. This product boasts certifications that affirm its adherence to top industry standards, making it a trustworthy choice for professionals seeking quality electrical components. Incorporating this adapter into your setup enhances not just compatibility but also operational efficiency, thanks to its innovative design and robust construction.
Engineered for excellent compatibility with existing setups
Certified for use in Canada ensuring adherence to local regulations
Designed to support a broad range of ambient temperatures
Manufactured to meet stringent industry standards for safety and efficiency
Facilitates smooth installation on DIN rails with its compact design
Provides a reliable connection with heat dissipation capabilities
Related links
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA Busbar 60 mm Pitch
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V
- Eaton Adapter BBA Series Busbar Adapter
