Eaton Eaton xEffect Multi Layer Busbar
- RS Stock No.:
- 243-706
- Mfr. Part No.:
- 076516 BZ248
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€13.40
(exc. VAT)
€16.48
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.40 |
| 10 - 99 | €12.06 |
| 100 + | €11.12 |
*price indicative
- RS Stock No.:
- 243-706
- Mfr. Part No.:
- 076516 BZ248
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton xEffect Multi Layer | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton xEffect Multi Layer | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
CMOS Operational Amplifiers, LMC/LPC Series
The Eaton Section strip for latch fastener is designed to elevate your control mechanisms with an advanced multi layer copper band construction. Perfectly suiting the needs of modern electrical installations, this product offers a combination of durability and efficiency, ensuring optimal performance in various environments. Its sleek design integrates effortlessly into your system, while the robust materials provide exceptional resistance against wear.
Designed specifically for switchgear applications to ensure compatibility
Compact dimensions facilitate integration into limited spaces
RoHS compliant materials ensure environmental responsibility
Lightweight design allows for simpler handling and installation
Greatly improves system reliability through short circuit strength
Versatile accessory for different height units and configurations
Compact dimensions facilitate integration into limited spaces
RoHS compliant materials ensure environmental responsibility
Lightweight design allows for simpler handling and installation
Greatly improves system reliability through short circuit strength
Versatile accessory for different height units and configurations
Related links
- Eaton Eaton xEffect Busbar
- Eaton Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Busbar, 600V
- Eaton Eaton xEffect SASY 60i Busbar, 690V
- Eaton Eaton xEffect SASY 60i 3 Phase Busbar
- Eaton Eaton xEffect Busbar 1500 V ac
- Eaton Eaton xEffect Busbar 1500 V ac/dc
- Eaton Eaton xEffect SASY 60i Busbar 60 And 185mm Pitch
