Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc
- RS Stock No.:
- 248-408
- Mfr. Part No.:
- 081006 CU-BAND3X9X0,8-GNYE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.45
(exc. VAT)
€34.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.45 |
*price indicative
- RS Stock No.:
- 248-408
- Mfr. Part No.:
- 081006 CU-BAND3X9X0,8-GNYE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1000 V ac/dc, 1500 V ac/dc | |
| Product Type | Busbar | |
| Material | Tin Plated Copper | |
| Range | Eaton xEffect | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | EN 60439-1, UL 758, (max. 105 °C) EN 60439-3, UL CSA09, RoHS conform, CE marking | |
| Current Rating | 100A | |
| Series | Eaton xEffect | |
| Colour | Green, Yellow | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1000 V ac/dc, 1500 V ac/dc | ||
Product Type Busbar | ||
Material Tin Plated Copper | ||
Range Eaton xEffect | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals EN 60439-1, UL 758, (max. 105 °C) EN 60439-3, UL CSA09, RoHS conform, CE marking | ||
Current Rating 100A | ||
Series Eaton xEffect | ||
Colour Green, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Multi Layer Copper Band is designed to meet the stringent demands of modern switchgear applications. With its multi layer construction, it provides a reliable and effective solution for both control and distribution tasks. The product boasts exceptional performance and durability. Crafted for versatility, it can easily adapt to varying installations while ensuring compliance with international standards.
Exceptional dielectric strength ensuring safety under high voltage
Self extinguishing properties providing additional fire safety
Compliance with EN and UL standards for global assurance
Lightweight design enhancing ease of installation
Heat resistant insulating material suitable for extreme conditions
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac, 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
