Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- RS Stock No.:
- 235-202
- Mfr. Part No.:
- 107162 BBS-3/PR
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€164.60
(exc. VAT)
€202.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | €54.867 | €164.60 |
*price indicative
- RS Stock No.:
- 235-202
- Mfr. Part No.:
- 107162 BBS-3/PR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | Eaton xEffect SASY 60i | |
| Material | Thermoplastic | |
| Number of Poles | 3 | |
| Standards/Approvals | UL508A, IEC 60439-1, UL CSA09, CE marking CSA-C22.2 No. 14, RoHS conform | |
| Current Rating | 630A | |
| Series | Eaton xEffect SASY 60i | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range Eaton xEffect SASY 60i | ||
Material Thermoplastic | ||
Number of Poles 3 | ||
Standards/Approvals UL508A, IEC 60439-1, UL CSA09, CE marking CSA-C22.2 No. 14, RoHS conform | ||
Current Rating 630A | ||
Series Eaton xEffect SASY 60i | ||
Colour Light Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Support is designed to provide robust and reliable enclosure solutions for switchgear and control systems. With a focus on versatility, this busbar support accommodates various installation configurations, delivering exceptional performance across different applications. Built to handle significant current ratings while ensuring ease of installation, it is an ideal choice for industrial environments that demand safety and efficiency.
Self extinguishing material enhances safety during operation
Halogen free design reduces environmental impact
Versatile mounting options enable adaptability in various applications
Optimal creepage resistance ensures suitability for high voltage systems
Light grey colour promotes easy identification and maintenance
Designed for both vertical and horizontal installations catering to diverse needs
Compact dimensions allow for efficient use of space in installation configurations
Related links
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i BBS 3 Phase Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Thermoplastic Shroud End Shroud 110 mm L for Use with System For Flat Busbar BBS-3/PR,
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
