Eaton BB-EV BB-EVP 1 Phase Busbar, 1000 V, 27 mm Pitch
- RS Stock No.:
- 244-237
- Mfr. Part No.:
- 168857 BB-EVP-16/1P-1,5MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.15
(exc. VAT)
€57.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.15 |
*price indicative
- RS Stock No.:
- 244-237
- Mfr. Part No.:
- 168857 BB-EVP-16/1P-1,5MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V | |
| Range | BB-EV | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Busbar BB-EV | |
| Standards/Approvals | RoHS | |
| Series | BB-EVP | |
| Current Rating | 80A | |
| Pitch | 27mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V | ||
Range BB-EV | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Busbar BB-EV | ||
Standards/Approvals RoHS | ||
Series BB-EVP | ||
Current Rating 80A | ||
Pitch 27mm | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to enhance your distribution requirements with precision and reliability. Crafted for industrial and advanced commercial applications, this product stands out for its robust construction and versatile utility. The busbar has insulated design not only guarantees safe operations but also allows for customisation, making it an ideal solution for specific installation needs. It simplifies wiring through its straightforward, single pole setup, streamlining connections across numerous devices while preserving space.
Designed for easy integration into various switchgear systems
Supports tailored configurations by being cut to size as necessary
Constructed to handle rated surge voltages effectively
Offers compatibility with a number of devices enhancing versatility
Simple one pole design facilitates efficient wiring and management
Lightweight yet durable ensuring easy handling and installation
Meets strict industry standards for quality and performance
Related links
- Eaton BB-EV BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV Busbar 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EVP-10/1P-2MU 1 Phase Busbar 36 mm Pitch
