Eaton BB-EV BB-EVP-10/1P-2MU 1 Phase Busbar, 1000 V, 36 mm Pitch
- RS Stock No.:
- 244-239
- Mfr. Part No.:
- 168860 BB-EVP-10/1P-2MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40.80
(exc. VAT)
€50.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.80 |
*price indicative
- RS Stock No.:
- 244-239
- Mfr. Part No.:
- 168860 BB-EVP-10/1P-2MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V | |
| Range | BB-EV | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | BB-EV | |
| Standards/Approvals | RoHS | |
| Pitch | 36mm | |
| Series | BB-EVP-10/1P-2MU | |
| Current Rating | 63A | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V | ||
Range BB-EV | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With BB-EV | ||
Standards/Approvals RoHS | ||
Pitch 36mm | ||
Series BB-EVP-10/1P-2MU | ||
Current Rating 63A | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered for superior performance in industrial and advanced commercial applications. Designed with versatility in mind, it supports a range of electrical devices and provides reliable connectivity. The product is constructed to accommodate various configurations, making it an essential component in modern switchgear setups. With its pin type electric connection, the busbar ensures secure and efficient electrical distribution, contributing to enhanced operational efficiency. Ideal for use with combined residual current and power circuit breakers, its insulated design adds an extra layer of safety, reducing risks associated with electrical faults.
Insulated construction enhances safety during operation
Capable of being customised to suit specific installation needs
Suitable for use with various device types including miniature circuit breakers
Compact design enables installation in confined spaces
Supports advanced commercial applications with high reliability
Manufactured to comply with industry standards ensuring peace of mind
Related links
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 2 Phase Busbar 36 mm Pitch
- Eaton BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 17.8 mm Pitch
