Eaton BB-EV BB-EV 3 Phase Busbar, 690 V, 27 mm Pitch

Subtotal (1 unit)*

€65.58

(exc. VAT)

€80.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.58

*price indicative

RS Stock No.:
247-370
Mfr. Part No.:
168844 BB-EVF-10/3P-1,5MU
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

690 V

Product Type

Busbar

Range

BB-EV

Electrical Phase

3

Number of Poles

3

For Use With

Busbar BB-EV

Standards/Approvals

RoHS

Pitch

27mm

Series

BB-EV

Current Rating

63A

COO (Country of Origin):
DE
The Eaton Busbar offer an innovative solution for industrial and advanced commercial applications. Incorporating a robust design, this product serves as a crucial component in switchgear systems, ensuring efficient connectivity and reliability. Engineered with a three pole configuration, it supports a comprehensive range of devices while providing enhanced functionality through its insulated busbar capabilities. This product not only meets rigorous compliance standards but also boasts a deployable design, making it adaptable to various installation needs. With rated surge voltage protection and compact dimensions, it optimally bridges electrical connections within a safe framework, enhancing both performance and longevity in demanding environments.

Utilises a robust three pole configuration for versatile applications

Insulated design enhances safety during installation and operation

Can be customised to fit specific project requirements by cutting to size

Designed for seamless integration with various circuit breaker types

Compact dimensions facilitate easy installation in constrained spaces

Supports a wide range of industrial and advanced commercial applications

Constructed for durability and reliability in high performance environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy