Eaton BB-EV BB-EV 2 Phase Busbar, 690 V, 27 mm Pitch
- RS Stock No.:
- 244-232
- Mfr. Part No.:
- 168840 BB-EVF-10/2P-1,5MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€53.47
(exc. VAT)
€65.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.47 |
*price indicative
- RS Stock No.:
- 244-232
- Mfr. Part No.:
- 168840 BB-EVF-10/2P-1,5MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Busbar BB-EV | |
| Standards/Approvals | RoHS | |
| Series | BB-EV | |
| Current Rating | 63A | |
| Pitch | 27mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Busbar BB-EV | ||
Standards/Approvals RoHS | ||
Series BB-EV | ||
Current Rating 63A | ||
Pitch 27mm | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to optimise electrical connections for complex setups. Constructed for durability and reliability, it integrates seamlessly into switchgear for industrial and advanced commercial applications. With its two pole configuration and insulated design, this busbar ensures safety while managing substantial electrical loads efficiently.
Insulated design for enhanced safety in electrical systems
Customisable length to suit various installation needs
Ideal for use with residual current circuit breakers
Supports multiple electrical devices for versatile applications
Two pole configuration for efficient electrical distribution
Compatible with various circuit types including miniature circuit breakers
Designed for industrial and commercial switchgear environments
Lightweight yet robust for easy installation and handling
Related links
- Eaton BB-EV BB-EVF 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF-10/2P-1MU 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
