Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc
- RS Stock No.:
- 248-409
- Mfr. Part No.:
- 081167 CU-BAND3X9X0,8-BK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.45
(exc. VAT)
€34.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.45 |
*price indicative
- RS Stock No.:
- 248-409
- Mfr. Part No.:
- 081167 CU-BAND3X9X0,8-BK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1500 V ac/dc | |
| Material | Tin Plated Copper | |
| Range | Eaton xEffect | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | EN 60439-1, UL 758, UL CSA09, (max. 105 °C) EN 60439-3, CE marking, RoHS conform | |
| Series | Eaton xEffect | |
| Current Rating | 100A | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 1500 V ac/dc | ||
Material Tin Plated Copper | ||
Range Eaton xEffect | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals EN 60439-1, UL 758, UL CSA09, (max. 105 °C) EN 60439-3, CE marking, RoHS conform | ||
Series Eaton xEffect | ||
Current Rating 100A | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Multi Layer Copper Band is engineered to revolutionise your electrical solutions. Crafted with precision, this specifically designed enclosure accommodates essential applications in switchgear and control gear environments. Its timeless black finish, resembling RAL 9005, complements any installation while ensuring robustness and reliability.
Heat resistant insulating material ensures longevity and safety
Optimised band dimensions provide versatility for installation
UL certified for usage in North America affirming its reliability
Three knife blade fuse holders offer added functionality
Complies with EN 60439 1 and EN 60439 3 for enhanced safety
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Tin Plated Copper Eaton Control Busbar 185 mm Pitch
