Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac, 1500 V ac, 6 mm Pitch
- RS Stock No.:
- 243-716
- Mfr. Part No.:
- 081222 CU-BAND6X16X0,8-BU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€76.60
(exc. VAT)
€94.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.60 |
*price indicative
- RS Stock No.:
- 243-716
- Mfr. Part No.:
- 081222 CU-BAND6X16X0,8-BU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V ac, 1500 V ac | |
| Material | Tin Plated Copper | |
| Range | Eaton xEffect | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | (max. 105 °C) EN 60439-3, RoHS conform, EN 60439-1, UL 758, UL CSA09, CE marking | |
| Pitch | 6mm | |
| Series | Eaton xEffect | |
| Current Rating | 250A | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V ac, 1500 V ac | ||
Material Tin Plated Copper | ||
Range Eaton xEffect | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals (max. 105 °C) EN 60439-3, RoHS conform, EN 60439-1, UL 758, UL CSA09, CE marking | ||
Pitch 6mm | ||
Series Eaton xEffect | ||
Current Rating 250A | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Multi Layer Copper Band redefines performance and reliability in switchgear solutions. Built to withstand the rigours of extensive use, it boasts features like self extinguishing materials and impressive dielectric strength, providing peace of mind in critical environments. This product not only adheres to multiple international certifications, including EN and UL standards but also supports enhanced safety with its heat resistant insulating material.
Engineered with laminated materials for superior durability
Self extinguishing properties enhance safety in electrical applications
Lightweight construction ensures easy handling and installation
Suitable for indoor and outdoor applications adding flexibility to your projects
Available in an eye catching blue colour to suit various design requirements
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Tin Plated Copper Eaton Control Busbar 185 mm Pitch
