Eaton Eaton Distribution Parts 3 Phase Busbar, 690 V, 0 μm Pitch

Subtotal (1 unit)*

€70.39

(exc. VAT)

€86.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.39

*price indicative

RS Stock No.:
248-751
Mfr. Part No.:
104899 Z-SV/UL-16/3P-3TE/12
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

690 V

Product Type

Busbar

Range

Eaton Distribution Parts

Electrical Phase

3

Number of Poles

3

For Use With

Used with Feeder Circuit, Branch Circuit

Standards/Approvals

RoHS, UL 489

Pitch

0μm

Non Compliant

COO (Country of Origin):
MK
The Eaton Busbar designed for three-phase applications, catering to the needs of industrial and commercial settings. Engineered with high-quality materials, it ensures reliable performance with an impressive rated surge voltage of 9.5 kV. This busbar integrates seamlessly with Eaton’s FAZ series circuit breakers, making it an ideal choice for users looking to enhance their switchgear configurations.

Three-pole configuration provides reliable performance across multiple circuits

Features IP20 degree of protection, safeguarding against solid objects

UL listed, guaranteeing adherence to high safety standards

Perfect for a range of applications, from industrial to advanced commercial

Comes with comprehensive installation instructions for user convenience

Supports efficient distribution in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy