Eaton Plastic Eaton xEnergy Basic BPZ-BBS Busbar
- RS Stock No.:
- 258-711
- Mfr. Part No.:
- 289868 BPZ-BBS-4/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€86.44
(exc. VAT)
€106.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.44 |
*price indicative
- RS Stock No.:
- 258-711
- Mfr. Part No.:
- 289868 BPZ-BBS-4/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Range | Eaton xEnergy Basic | |
| Material | Plastic | |
| Number of Poles | 4 | |
| For Use With | Eaton xEnergy Basic LV Systems | |
| Standards/Approvals | RoHS | |
| Current Rating | 250A | |
| Series | BPZ-BBS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Range Eaton xEnergy Basic | ||
Material Plastic | ||
Number of Poles 4 | ||
For Use With Eaton xEnergy Basic LV Systems | ||
Standards/Approvals RoHS | ||
Current Rating 250A | ||
Series BPZ-BBS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Support designed for utmost efficiency and reliability in electrical installations. Its robust construction allows for surface mounting and versatile floor standing options, making it suitable for a range of environments. Ideal for professional electricians and contractors, it guarantees peace of mind through its adherence to RoHS standards and excellent material quality.
Designed for versatile mounting in various settings
Offers a universal mounting position for easy integration
Constructed from high quality plastic for durability and longevity
Facilitates extensive current management for demanding applications
Reduces installation time with simple surface mounting capabilities
Enhances system reliability with a rated short time withstand current
Supports efficient power distribution with optimal busbar configurations
Related links
- Eaton Plastic Eaton xEnergy Basic BPZ-BBS Busbar
- Eaton Copper Eaton xEnergy Basic Busbar
- Eaton xEnergy Basic Series Sheet Steel Cover 105 mm x 235 mm x 65mm
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178402 BPZ-KB-6/400-ALU
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178400 BPZ-KB-6/400
- Eaton xEnergy Basic Series Steel Plate 30 mm x 90 mm x 340mm
