Eaton Plastic Eaton xEnergy Basic BPZ-BBS Busbar
- RS Stock No.:
- 258-930
- Mfr. Part No.:
- 289869 BPZ-BBS-4/630
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€279.77
(exc. VAT)
€344.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.77 |
*price indicative
- RS Stock No.:
- 258-930
- Mfr. Part No.:
- 289869 BPZ-BBS-4/630
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Material | Plastic | |
| Range | Eaton xEnergy Basic | |
| Number of Poles | 4 | |
| Standards/Approvals | RoHS | |
| Series | BPZ-BBS | |
| Current Rating | 630A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Material Plastic | ||
Range Eaton xEnergy Basic | ||
Number of Poles 4 | ||
Standards/Approvals RoHS | ||
Series BPZ-BBS | ||
Current Rating 630A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Support is designed for functionality and reliability, allowing users to easily integrate it into existing systems while ensuring optimal performance. With a robust construction and versatile mounting options, it is well suited for diverse applications. This means that you can depend on this system to manage substantial electrical loads with ease. Additionally, its compact dimensions and lightweight design enable straightforward installation, making it a preferred choice among professionals in the electrical distribution sector.
Designed for seamless integration into existing electrical systems
Robust construction ensures longevity and reliability in operational settings
Offers exceptional thermal management to protect against overheating
Supports efficient energy distribution while maintaining safety standards
Ideal for both surface mounting and floor standing setups
Complies with RoHS directives promoting environmental responsibility
Related links
- Eaton Plastic Eaton xEnergy Basic BPZ-BBS Busbar
- Eaton Copper Eaton xEnergy Basic Busbar
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178402 BPZ-KB-6/400-ALU
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178400 BPZ-KB-6/400
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Steel Plate 30 mm x 90 mm x 340mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.85 m x 1.85 m x 35mm
