Siemens Copper SENTRON SENTRON 3 Phase Busbar, 27 mm Pitch
- RS Stock No.:
- 300-090
- Mfr. Part No.:
- 5SH5322
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€101.52
(exc. VAT)
€124.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.52 |
*price indicative
- RS Stock No.:
- 300-090
- Mfr. Part No.:
- 5SH5322
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| For Use With | Busbar | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Series | SENTRON | |
| Pitch | 27mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 3 | ||
For Use With Busbar | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Series SENTRON | ||
Pitch 27mm | ||
- COO (Country of Origin):
- DE
The Siemens Busbar with punchings, featuring a module width of 27 mm, is designed for use with the NEOZED fuse base D02 CU. It has a cross-sectional area of 36 mm² and a length of 1000 mm, making it suitable for reliable electrical connections in industrial and power distribution systems.
CE Certified
EAC Certified
Related links
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar 8.6 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar, 150 mm Pitch
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5ST3 1 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 3 Phase Busbar, 18 mm Pitch
