Siemens Copper SENTRON SENTRON 3 Phase Busbar, 150 mm Pitch
- RS Stock No.:
- 187-5202
- Mfr. Part No.:
- 5ST3740-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€81.13
(exc. VAT)
€99.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.13 |
*price indicative
- RS Stock No.:
- 187-5202
- Mfr. Part No.:
- 5ST3740-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Number of Poles | 2 | |
| For Use With | Miniature Circuit Breaker | |
| Standards/Approvals | CE, EAC, UKCA | |
| Current Rating | 63A | |
| Pitch | 150mm | |
| Series | SENTRON | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Number of Poles 2 | ||
For Use With Miniature Circuit Breaker | ||
Standards/Approvals CE, EAC, UKCA | ||
Current Rating 63A | ||
Pitch 150mm | ||
Series SENTRON | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
Pin busbar, 3-phase 10 mm2, 58 MW, Grey insulation can be cut for AFDD 5SM601.-2, pole centre distance at least 150 mm
Related links
- Siemens Copper SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar 8.6 mm Pitch
- Siemens Copper SENTRON 3 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 3 Phase Busbar, 400 V
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 17.8 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar
