Siemens SENTRON 1 Phase Busbar, 230 V, 18 mm Pitch
- RS Stock No.:
- 328-436
- Mfr. Part No.:
- 5ST3674-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€18.32
(exc. VAT)
€22.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.32 |
*price indicative
- RS Stock No.:
- 328-436
- Mfr. Part No.:
- 5ST3674-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 230 V | |
| Range | SENTRON | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| Standards/Approvals | UKCA CE EAC | |
| Current Rating | 63A | |
| Pitch | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 230 V | ||
Range SENTRON | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
Standards/Approvals UKCA CE EAC | ||
Current Rating 63A | ||
Pitch 18mm | ||
- COO (Country of Origin):
- DE
The Siemens Compact Pin Busbar designed for efficient and safe electrical distribution in modular installation devices. It configured for 1-phase systems with a neutral conductor positioned on the right. The design includes touch protection and is cuttable for customized installation lengths.
6 devices suitable for fitting
230V operating voltage
63A operating current
cross section 10 mm sq
Related links
- Siemens SENTRON 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON SENTRON 1 Phase Busbar 8.6 mm Pitch
- Siemens SENTRON 1 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 26.5 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 17.6 mm Pitch
