Siemens SENTRON 3 Phase Busbar, 230 V, 18 mm Pitch
- RS Stock No.:
- 328-435
- Mfr. Part No.:
- 5ST3673-4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€61.14
(exc. VAT)
€75.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.14 |
*price indicative
- RS Stock No.:
- 328-435
- Mfr. Part No.:
- 5ST3673-4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 230 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Standards/Approvals | UkCA EAC CE | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 230 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Standards/Approvals UkCA EAC CE | ||
Pitch 18mm | ||
Current Rating 63A | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
The Siemens Compact Pin Busbar designed for efficient and safe electrical distribution in modular installation devices. It configured for 3-phase systems with a neutral conductor positioned on the right. The design includes touch protection and is cuttable for customized installation lengths.
14 devices suitable for fitting
230V operating voltage
63A operating current
cross section 10 mm sq
Related links
- Siemens SENTRON 5ST3 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar 8.6 mm Pitch
- Siemens SENTRON 1 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 3 Phase Busbar, 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE Busbar 18 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar 35.2 mm Pitch
