Siemens SENTRON 3 Phase Busbar, 400 V, 18 mm Pitch
- RS Stock No.:
- 328-467
- Mfr. Part No.:
- 5ST3783-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€53.72
(exc. VAT)
€66.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.72 |
*price indicative
- RS Stock No.:
- 328-467
- Mfr. Part No.:
- 5ST3783-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Standards/Approvals | UkCA EAC CE | |
| Current Rating | 63A | |
| Pitch | 18mm | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Standards/Approvals UkCA EAC CE | ||
Current Rating 63A | ||
Pitch 18mm | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
The Siemens Compact Pin Busbar designed for efficient and safe electrical distribution in modular installation devices. It configured for 3-phase systems with a neutral conductor positioned on the right. The design includes touch protection and is cuttable for customized installation lengths.
7 devices suitable for fitting
400V operating voltage
63A operating current
cross section 10 mm sq
Related links
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar, 400 V
- Siemens Copper SENTRON 5ST 3 Phase Busbar 18 mm Pitch
