Siemens Copper SENTRON 5ST 4 Phase Busbar, 400 V ac, 18 mm Pitch
- RS Stock No.:
- 124-3126
- Mfr. Part No.:
- 5ST3715
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€50.76
(exc. VAT)
€62.43
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.76 |
*price indicative
- RS Stock No.:
- 124-3126
- Mfr. Part No.:
- 5ST3715
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V ac | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 4 | |
| For Use With | 4P Miniature Circuit Breakers | |
| Standards/Approvals | EAC, CE, UKCA | |
| Series | 5ST | |
| Current Rating | 80A | |
| Pitch | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V ac | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 4 | ||
For Use With 4P Miniature Circuit Breakers | ||
Standards/Approvals EAC, CE, UKCA | ||
Series 5ST | ||
Current Rating 80A | ||
Pitch 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Series 5ST3 7 Bus-Bar System
With pin connections
Cut-to-length bar
For 1 or 3-phase line protective switches of the series 5SJ6 and 5SY
No additional connection terminal required for stranded connection up to 35mm²
Excellent accessibility for feeder cable
50→90A load at infeed single-sided/in-centre for 10mm²; 65→120A for 16mm²
Pin type connection
Material: Cu (10mm²); 16mm² fully insulated
Lug spacing: 18mm
Siemens Distribution Boards & Accessories
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Standards
DIN 57606, DIN 57659
Related links
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 400 V ac
