TE Connectivity Polybutylene Terephthalate -40 to +70 °C (Ambient Temperature) Busbar, 250 V
- RS Stock No.:
- 420-366
- Mfr. Part No.:
- RT170P1 1860211-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.29
(exc. VAT)
€1.59
(inc. VAT)
Temporarily out of stock
- 503 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1.29 |
| 5 - 9 | €1.25 |
| 10 + | €1.16 |
*price indicative
- RS Stock No.:
- 420-366
- Mfr. Part No.:
- RT170P1 1860211-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Rated Operational Voltage | 250 V | |
| Product Type | Busbar | |
| Material | Polybutylene Terephthalate | |
| Range | -40 to +70 °C (Ambient Temperature) | |
| For Use With | RT Series | |
| Standards/Approvals | IEC 61810-1 | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Rated Operational Voltage 250 V | ||
Product Type Busbar | ||
Material Polybutylene Terephthalate | ||
Range -40 to +70 °C (Ambient Temperature) | ||
For Use With RT Series | ||
Standards/Approvals IEC 61810-1 | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
Accessories for XT and RT Series
A range of TE Connectivity accessories for the XT and RT series of relays.
Related links
- TE Connectivity Polybutylene Terephthalate -25 to +70 °C (Ambient temperature range), -40 to +70 (operation) SCHRACK
- TE Connectivity, 1-968321-2 Fibreglass Reinforced Polybutylene Terephthalate 40 Way Shield Assembly
- TE Connectivity 6.35 mm
- Allen Bradley 700-HN Busbar, 250 V
- Finder 93 Busbar, 250 V
- Contactum Defender DCA Busbar, 250 V
- Releco S10 IRC Busbar, 250 V
- Finder 95 Busbar 15.8 mm Pitch
