Contactum Defender DCA Busbar, 250 V
- RS Stock No.:
- 184-9101
- Mfr. Part No.:
- DCA31
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€31.40
(exc. VAT)
€38.62
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.40 |
*price indicative
- RS Stock No.:
- 184-9101
- Mfr. Part No.:
- DCA31
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Rated Operational Voltage | 250 V | |
| Product Type | Busbar | |
| Range | Defender | |
| Number of Poles | 2 | |
| For Use With | Defender 1.0 C/U | |
| Standards/Approvals | No | |
| Series | DCA | |
| Current Rating | 100A | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Rated Operational Voltage 250 V | ||
Product Type Busbar | ||
Range Defender | ||
Number of Poles 2 | ||
For Use With Defender 1.0 C/U | ||
Standards/Approvals No | ||
Series DCA | ||
Current Rating 100A | ||
RoHS Status: Exempt
The Contactum Busbar has defender 22 mod spare busbar and cover and height of 17mm.
Operating temperature: -5 to 40°C
