Siemens Plastic Siemens 3WA size 1 Enclosure Accessory
- RS Stock No.:
- 627-350
- Mfr. Part No.:
- 8PQ6000-5BA76
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€846.89
(exc. VAT)
€1,041.67
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €846.89 |
*price indicative
- RS Stock No.:
- 627-350
- Mfr. Part No.:
- 8PQ6000-5BA76
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Material | Plastic | |
| Range | Siemens | |
| For Use With | covered by: cover, fixed-mounted, withdrawable configuration, 3WA size 1 (Air Circuit Breaker or similar device) | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Material Plastic | ||
Range Siemens | ||
For Use With covered by: cover, fixed-mounted, withdrawable configuration, 3WA size 1 (Air Circuit Breaker or similar device) | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 1 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens cable connection, proudly part of The Siemens S4 series, embodies advanced engineering tailored for seamless integration into your systems. Designed to offer unparalleled reliability, this fixed-mounted, withdrawable connection is ideal for robust industrial applications. Its sleek white finish not only enhances aesthetic appeal but also ensures easy visibility in various setups. With a thoughtful design that addresses mechanical durability and efficiency, this product stands as a testament to siemens commitment to meeting high industry standards. Enjoy the assurance of quality and performance in your installations, supported by comprehensive technical documentation and exceptional customer service.
Crafted for durability with a lightweight plastic construction
Optimised dimensions for versatile installation in diverse environments
Designed to enhance connectivity with minimal disruption during operation
Backed by extensive approvals and certifications for peace of mind
Supported by a comprehensive range of resources available online
