Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch

Subtotal (1 unit)*

€61.55

(exc. VAT)

€75.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.55

*price indicative

RS Stock No.:
627-231
Mfr. Part No.:
8PQ4000-0BA63
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar Connector

Range

Siemens

For Use With

vertical Busbar

Standards/Approvals

General Product Approval, other, Environmental Confirmations

Series

Sivacon S4

Pitch

80mm

Current Rating

1.28kA

COO (Country of Origin):
DE
The Siemens vertical busbar support holder is engineered for optimal functionality in complex electrical installations. Designed with precision, it enhances the reliability of vertical busbar support in cascading arrangements. This innovative product encompasses a robust mechanical design, offering exceptional durability matched with its efficient usage capabilities. Suitable for commercial and industrial applications, it ensures seamless integration with various conductor types, making it a versatile choice for any project requiring high-performance attributes. The thoughtful design prioritises space efficiency while maintaining safety and adherence to industry standards, ensuring that users can trust in the performance of this component. Furthermore, the environmentally conscious design aligns with contemporary sustainability goals.

Cascaded design optimises space and maximises support efficiency

Constructed for exceptional durability and long-lasting performance

Compatible with various conductor types, enhancing flexibility in installations

Designed with industry standards in mind to ensure safety and reliability

Compact measurements facilitate easy installation and maintenance

Lightweight structure aids in easier handling and reduces installation efforts

Engineered to support substantial operational currents, boosting operational capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy