Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- RS Stock No.:
- 627-293
- Mfr. Part No.:
- 8PQ4000-0BA37
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€90.31
(exc. VAT)
€111.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.31 |
*price indicative
- RS Stock No.:
- 627-293
- Mfr. Part No.:
- 8PQ4000-0BA37
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| For Use With | Main busbar | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Pitch | 80mm | |
| Current Rating | 3.41kA | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
For Use With Main busbar | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Pitch 80mm | ||
Current Rating 3.41kA | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens reinforcement busbar is a vital component for enhancing the performance of electrical installations. Designed with precision, it supports operational currents of up to 3,410 A, making it robust for various applications. The focus on mechanical design ensures a compact form with a height of 160 mm, width of 320 mm, and a depth of 30 mm. Built for four poles, this device ensures seamless connectivity while maintaining optimal spacing of 80 mm between busbar centres. With a net weight of just 590 g, it is easy to handle without compromising on strength or durability. This reliable solution is engineered to meet the demands of modern electrical systems, offering convenience and efficiency tailored to professional standards.
Constructed to accommodate standard connectable conductor cross-sections for copper
Lightweight design facilitates easier installation and handling
General product approval ensures compliance with established industry standards
Offers versatility with a range of operational applications
Provides a reliable solution for efficient electrical distribution
Environmentally conscious manufacturing inspires confidence in sustainability
Access to comprehensive support resources enhances user experience
Related links
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens SIVACON Busbar, 40 mm Pitch
- Siemens Siemens Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens Plastic Siemens Sivacon S4 Busbar
