Siemens Plastic Siemens 3WA size 1 Busbar
- RS Stock No.:
- 627-386
- Mfr. Part No.:
- 8PQ6000-5BA45
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€886.22
(exc. VAT)
€1,090.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €886.22 |
*price indicative
- RS Stock No.:
- 627-386
- Mfr. Part No.:
- 8PQ6000-5BA45
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Material | Plastic | |
| Number of Poles | 4 | |
| For Use With | Vertical busbar, fixed-mounted, withdrawable configuration, 3WA size 1 | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Current Rating | 1600A | |
| Series | 3WA size 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Material Plastic | ||
Number of Poles 4 | ||
For Use With Vertical busbar, fixed-mounted, withdrawable configuration, 3WA size 1 | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Current Rating 1600A | ||
Series 3WA size 1 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens connection vertical busbar is an exemplary solution designed for superior performance in electrical distribution systems. With its robust build and versatility, this model caters to both fixed-mounted and withdrawable configurations, offering flexibility to meet a variety of installation needs. The busbar is carefully engineered to handle up to 1,600 A, ensuring reliable energy transmission while maintaining safety standards. Its thoughtfully crafted dimensions and lightweight design make it an ideal choice for compact environments where space optimisation is crucial. The product stands out for its high-quality plastic construction, which provides durability and resistance to environmental factors. With additional support from comprehensive resources, including manuals and specifications available online, this product not only ensures efficiency but also offers significant peace of mind to users.
Constructed from high-quality materials that ensure longevity and reliability
Offers flexible installation options to accommodate various configurations
Engineered specifically for high-capacity performance in demanding applications
Provides comprehensive online resources for product support and documentation
Lightweight design facilitates easier handling and installation
Enhances safety standards while optimising energy transmission efficiency
Related links
- Siemens Plastic Siemens 3WA size 1 Enclosure Accessory
- Siemens Plastic Siemens 3WA size 2 Enclosure Accessory
- Siemens Metal Siemens 3WA size 1 Enclosure Accessory
- Siemens Plastic Siemens Sivacon S4 Enclosure Accessory
- Siemens Siemens Sivacon S4 Enclosure Accessory
- Siemens SIVACON S4 Sivacon S4 Enclosure Accessory
- Siemens Plastic Ducting Accessory 171 mm
- Siemens Plastic Front Plate Enclosure Front Plate 450 mm L for Use with 8GK
