Siemens Plastic Siemens Sivacon S4 Busbar
- RS Stock No.:
- 627-370
- Mfr. Part No.:
- 8PQ6001-1BA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€165.50
(exc. VAT)
€203.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.50 |
*price indicative
- RS Stock No.:
- 627-370
- Mfr. Part No.:
- 8PQ6001-1BA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Plastic | |
| Range | Siemens | |
| Number of Poles | 4 | |
| For Use With | Main busbar (at the rear) and 3WA size 1 air circuit breakers | |
| Standards/Approvals | General Product Approval, Miscellaneous Confirmation, Environmental Confirmations | |
| Series | Sivacon S4 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Plastic | ||
Range Siemens | ||
Number of Poles 4 | ||
For Use With Main busbar (at the rear) and 3WA size 1 air circuit breakers | ||
Standards/Approvals General Product Approval, Miscellaneous Confirmation, Environmental Confirmations | ||
Series Sivacon S4 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens connection main busbar offers a robust and efficient solution for your electrical distribution needs. Crafted with a width of 600 mm, this model integrates seamlessly into your existing setup while ensuring high reliability and performance. Its lightweight yet durable plastic construction guarantees longevity without compromising on structural integrity. Designed with versatility in mind, this product allows for easy installation in various configurations, making it ideal for diverse applications. With this connection main busbar, professionals will appreciate not only its distinctive appearance but also its compliance with industry standards, ensuring a trustworthy choice for modern electrical systems.
Designed for rear positioning to optimise space utilisation
Manufactured with high-quality materials to ensure safety and durability
Lightweight construction facilitates easier handling during installation
Environmental confirmations highlight its eco-friendly design
Comprehensive support resources available, including manuals and FAQs
Related links
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens Siemens Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens SIVACON Sivacon S4 Busbar
- Siemens SIVACON S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
