Siemens SIVACON S4 Sivacon S4 Busbar
- RS Stock No.:
- 627-439
- Mfr. Part No.:
- 8PQ6000-6BA75
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€484.39
(exc. VAT)
€595.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.39 |
*price indicative
- RS Stock No.:
- 627-439
- Mfr. Part No.:
- 8PQ6000-6BA75
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SIVACON S4 | |
| Number of Poles | 4 | |
| For Use With | Main busbar and 3WA size 1 air circuit breakers | |
| Standards/Approvals | General Product Approval, Environmental Confirmations | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SIVACON S4 | ||
Number of Poles 4 | ||
For Use With Main busbar and 3WA size 1 air circuit breakers | ||
Standards/Approvals General Product Approval, Environmental Confirmations | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens connection main busbar represents a pinnacle in electrical infrastructure, expertly engineered for flexibility and reliability. Designed for both fixed-mounted and withdrawable configurations, this robust solution accommodates 3 or 4-pole connections, ensuring versatility in application. With a width of 600 mm, it not only meets rigorous space requirements but also adheres to stringent operational standards. The integration of top-notch materials guarantees enduring performance, while the reduction in net weight to 5.08 kg facilitates easier handling and installation. As a testament to its design excellence, it also complies with various regulatory approvals, ensuring peace of mind for both installers and end-users. Whether used in expansive industrial settings or more compact installations, the connection main busbar is a remarkable choice for modern electrical systems.
Offers both fixed-mounted and withdrawable configurations for increased adaptability
Complies with multiple industry approvals, reflecting its reliability and safety
Constructed with superior materials to ensure longevity and durability
Designed to facilitate easy handling and installation due to its lightweight design
Fits versatile applications, making it suitable for industrial and commercial environments
Related links
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens Siemens Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens SIVACON Sivacon S4 Busbar
- Siemens Steel SIVACON S4 Sivacon S4 Busbar
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- Siemens Sivacon S4 Mounting Plate
