Siemens SIVACON S4 Sivacon S4 Busbar Connector
- RS Stock No.:
- 627-421
- Mfr. Part No.:
- 8PQ4000-0BA61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€131.62
(exc. VAT)
€161.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.62 |
*price indicative
- RS Stock No.:
- 627-421
- Mfr. Part No.:
- 8PQ4000-0BA61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Connector | |
| Range | SIVACON S4 | |
| Standards/Approvals | VDE, UKCA, CE, EAC, RoHS | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Connector | ||
Range SIVACON S4 | ||
Standards/Approvals VDE, UKCA, CE, EAC, RoHS | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens vertical busbar holder is designed to enhance electrical distribution with unparalleled efficiency. This model, ideal for installations requiring a non-cascaded framework, provides a robust solution for effective power management. The holder accommodates a 400 mm width, making it suitable for a variety of applications where space is a critical factor. With its impressive mechanical design and weight, it ensures stability and reliability, while facilitating easy access during maintenance. Crafted to meet high standards, this product is accompanied by comprehensive approvals, reinforcing its credibility in the marketplace. Additional resources and support are readily available online, ensuring that users can maximise the potential of their investment and maintain optimal performance throughout its service life.
Designed specifically for vertical applications to optimise space utilisation
Supports efficient power distribution without the complexities of a cascaded arrangement
Constructed to ensure durability and longevity in demanding environments
Holds a significant weight, providing stability during operation
Manufactured with high-quality materials to further enhance safety and reliability
Includes a wide range of online resources for installation and support
Demonstrates compliance with various industry approvals for peace of mind
Offers versatility by accommodating a range of installation requirements
Related links
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens SIVACON Sivacon S4 Busbar
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- Siemens Steel SIVACON S4 Sivacon S4 Busbar
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
